Filter Your Search
1 - 10 of 163 results
|
R10307RN02Q
C&K
|
$4.0485 | Yes | Yes | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | SP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 5A@125VAC | .5A@125VDC | 5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 95 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER | SILVER | MAKE-BEFORE-BREAK | COPPER | NYLON | 36 deg | EPOXY | NO | Silver (Ag) | COPPER | SOLDER | 0.5 inch | 6.99 mm | 23.37 mm | 0.28 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||
|
R10307RR02Q
C&K
|
$5.4280 | Yes | Yes | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | SP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 5A@125VAC | .5A@125VDC | 5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 95 °C | THROUGH HOLE-STRAIGHT | NYLON | 3/8-32 | COPPER | SILVER | MAKE-BEFORE-BREAK | COPPER | NYLON | 36 deg | EPOXY | NO | Silver (Ag) | COPPER | SOLDER | 0.5 inch | 6.99 mm | 23.37 mm | 0.28 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||
|
R10307RR03Q
C&K
|
$6.3436 | Yes | Yes | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | SP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 5A@125VAC | .5A@125VDC | 5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 95 °C | PANEL MOUNT-THREADED | NYLON | 3/8-32 | COPPER | SILVER | MAKE-BEFORE-BREAK | COPPER | NYLON | 36 deg | EPOXY | NO | Silver (Ag) | COPPER | SOLDER | 0.5 inch | 6.99 mm | 23.37 mm | 0.3 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||
|
R10305RN02Q
C&K
|
$6.3839 | Yes | Yes | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | SP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 5A@125VAC | .5A@125VDC | 5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 95 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER | SILVER | MAKE-BEFORE-BREAK | COPPER | NYLON | 36 deg | EPOXY | NO | Silver (Ag) | COPPER | SOLDER | 0.5 inch | 6.99 mm | 23.37 mm | 0.28 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||
|
R10307RR01Q
C&K
|
$6.3911 | Yes | Yes | Active | 500 mA | 125 V | 10000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | FLAT TYPE | 5A@125VAC | .5A@125VDC | 5 A | 125 V | e4 | -30 °C | 95 °C | PANEL MOUNT-THREADED | 36 deg | NO | Silver (Ag) | SOLDER | 6.99 mm | 23.37 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||
|
R10307RN02QE
C&K
|
$6.5718 | Yes | Yes | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | SP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 5A@125VAC | .5A@125VDC | 5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 95 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER | SILVER | MAKE-BEFORE-BREAK | COPPER | NYLON | 36 deg | EPOXY TERMINAL SEALED | NO | Silver (Ag) | COPPER | SOLDER | 0.5 inch | 6.99 mm | 23.37 mm | 0.28 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||
|
R10307RR02QE
C&K
|
$6.6876 | Yes | Yes | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | SP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 5A@125VAC | .5A@125VDC | 5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 95 °C | THROUGH HOLE-STRAIGHT | NYLON | 3/8-32 | COPPER | SILVER | MAKE-BEFORE-BREAK | COPPER | NYLON | 36 deg | EPOXY TERMINAL SEALED | NO | Silver (Ag) | COPPER | SOLDER | 0.5 inch | 6.99 mm | 23.37 mm | 0.28 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||
|
R10305RN02B
C&K
|
$7.0610 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | SP3T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | FLAT TYPE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 95 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER | NYLON | 36 deg | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER | SOLDER | 0.5 inch | 6.99 mm | 23.37 mm | 0.28 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||
|
P65THR103L254
APEM Inc
|
$7.3493 | Yes | Active | 200 mA | 42 V | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .2A@42VDC | e3 | -60 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | Tin (Sn) | SOLDER | 8.2 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||||||||||||||||||||||||||
|
R10305RN02BE
C&K
|
$9.7206 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | FLAT TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 95 °C | THROUGH HOLE-STRAIGHT | 36 deg | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.99 mm | 23.37 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |