Filter Your Search
1 - 1 of 1 results
|
R-629.0P
RECOM Power Inc
|
$17.7689 | Yes | Yes | Active | 9 V | 32 V | 11 V | 3.3 V | 15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 18 W | R-PSMA-T12 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |