Filter Your Search
1 - 10 of 64 results
|
R0.25D12-0509-R
RECOM Power Inc
|
$3.8998 | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.37 V | 9.63 V | 14 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power | |||||||||
|
R0.25D-1205/P-R
RECOM Power Inc
|
$3.8998 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.65 V | 5.35 V | 25 mA | 2 | YES | NO | ADDITIONAL -5 V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-10/6 | compliant | EAR99 | RECOM Power | ||
|
R0.25D12-0524-R
RECOM Power Inc
|
$3.8998 | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.32 V | 25.68 V | 5.2 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power | |||||||||
|
R0.25D12-0524/H-R
RECOM Power Inc
|
$4.2373 | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.32 V | 25.68 V | 5.2 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power | |||||||||
|
R0.25D12-0515/H-R
RECOM Power Inc
|
$4.2373 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 13.95 V | 16.05 V | 8.3 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power | |||||||||
|
R0.25D12-0515/P-R
RECOM Power Inc
|
$4.2373 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 13.95 V | 16.05 V | 8.3 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power | |||||||||
|
R0.25D12-0524/P-R
RECOM Power Inc
|
$4.2373 | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.32 V | 25.68 V | 5.2 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power | |||||||||
|
R0.25D12-0505/H-R
RECOM Power Inc
|
$4.2373 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.65 V | 5.35 V | 25 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power | |||||||||
|
R0.25D12-053.3/HP-R
RECOM Power Inc
|
$4.7068 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.069 V | 3.531 V | 38 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power | |||||||||
|
R0.25D12-0512/HP-R
RECOM Power Inc
|
$4.7068 | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.16 V | 12.84 V | 10.4 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power |