Filter Your Search
1 - 2 of 2 results
|
R0.25D-1224/HP-R
RECOM Power Inc
|
$14.8308 | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.32 V | 25.68 V | 5.2 mA | 2 | YES | NO | ADDITIONAL -24 V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-10/6 | compliant | EAR99 | RECOM Power | ||
|
R0.25D-1224/HP
RECOM Power Inc
|
$14.9883 | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.32 V | 25.68 V | 5.2 mA | 2 | YES | NO | ADDITIONAL -24 V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SOP, GWDIP6/10,.48 | compliant | EAR99 | RECOM Power |