Filter Your Search
1 - 4 of 4 results
|
R0.25S8-0509-R
RECOM Power Inc
|
$9.7706 | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.37 V | 9.63 V | 28 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G8 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | SOP | GWDIP8,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | SOP, GWDIP8,.45 | compliant | EAR99 | RECOM Power | ||
|
R0.25S8-0509
RECOM Power Inc
|
$14.0566 | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.37 V | 9.63 V | 28 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G8 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | SOP | GWDIP8,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | SOP, GWDIP8,.45 | compliant | EAR99 | RECOM Power | ||
|
R0.25S8-0509/P
RECOM Power Inc
|
$15.4694 | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.37 V | 9.63 V | 28 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G8 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | SOP | GWDIP8,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-8 | compliant | EAR99 | RECOM Power | ||
|
R0.25S8-0509/P-R
RECOM Power Inc
|
Check for Price | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.37 V | 9.63 V | 28 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G8 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | SOP | GWDIP8,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | SOP, GWDIP8,.45 | compliant | EAR99 | RECOM Power |