Filter Your Search
1 - 1 of 1 results
|
R0.5D12-0505-R
RECOM Power Inc
|
$11.5142 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 50 mA | 2 | YES | NO | IT HAS ALSO -5V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 500 mW | R-XDMA-G12 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 12 | UNSPECIFIED | SOP | GWDIP10/12,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.25 mm | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power |