Filter Your Search
1 - 1 of 1 results
|
R0.5D121205/P-R
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 50 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 500 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 |