Filter Your Search
1 - 4 of 4 results
|
R0.5D12-3.315/H-R
RECOM Power Inc
|
$13.4620 | Yes | Active | 3.3 V | 15 V | 3.63 V | 2.97 V | 14.25 V | 15.75 V | 17 mA | 2 | YES | NO | IT HAS ALSO -15V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 500 mW | R-XDMA-G12 | e1 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 12 | UNSPECIFIED | SOP | GWDIP10/12,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.25 mm | RECOM POWER GMBH | SMD-12 | compliant | EAR99 | RECOM Power | ||
|
R0.5D12-3.315/HP-R
RECOM Power Inc
|
$14.7759 | Yes | Active | 3.3 V | 15 V | 3.63 V | 2.97 V | 14.25 V | 15.75 V | 17 mA | 2 | YES | NO | IT HAS ALSO -15V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 500 mW | R-XDMA-G12 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 12 | UNSPECIFIED | SOP | GWDIP10/12,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.25 mm | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power | ||||
|
R0.5D12-3.315/HP
RECOM Power Inc
|
$14.9516 | Yes | Active | 3.3 V | 15 V | 3.63 V | 2.97 V | 14.25 V | 15.75 V | 17 mA | 2 | YES | NO | IT HAS ALSO -15V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 500 mW | R-XDMA-G12 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 12 | UNSPECIFIED | SOP | GWDIP10/12,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.25 mm | RECOM POWER GMBH | SMD-12 | compliant | EAR99 | RECOM Power | ||||
|
R0.5D12-3.315/H
RECOM Power Inc
|
Check for Price | Yes | Active | 3.3 V | 15 V | 3.63 V | 2.97 V | 14.25 V | 15.75 V | 17 mA | 2 | YES | NO | IT HAS ALSO -15V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 500 mW | R-XDMA-G12 | e1 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 12 | UNSPECIFIED | SOP | GWDIP10/12,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.25 mm | RECOM POWER GMBH | SMD-12 | compliant | EAR99 | RECOM Power |