Filter Your Search
1 - 4 of 4 results
|
R0.25S12-1512/HP-R
RECOM Power Inc
|
$4.7068 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.16 V | 12.84 V | 21 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 10 | UNSPECIFIED | SOP | GWDIP10/12,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-12/10 | compliant | EAR99 | RECOM Power | ||
|
R0.25S12-1512/HP
RECOM Power Inc
|
$15.6274 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.16 V | 12.84 V | 21 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | SOP | GWDIP10/12,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-12/10 | compliant | EAR99 | RECOM Power | ||
|
R0.25S12-1512/H
RECOM Power Inc
|
$16.4961 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.16 V | 12.84 V | 21 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | SOP | GWDIP10/12,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-12/10 | compliant | EAR99 | RECOM Power | ||
|
R0.25S12-1512/H-R
RECOM Power Inc
|
Check for Price | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.16 V | 12.84 V | 21 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 10 | UNSPECIFIED | SOP | GWDIP10/12,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SOP, GWDIP10/12,.44 | compliant | EAR99 | RECOM Power |