Filter Your Search
1 - 2 of 2 results
|
R0.5D101205/P
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 50 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 500 mW | R-PDSO-G10 | e1 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 10 | PLASTIC/EPOXY | SOP | GWDIP10,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP10,.44 | compliant | EAR99 | ||
|
R0.5D101205/P-R
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 50 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 500 mW | R-PDSO-G10 | e1 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 10 | PLASTIC/EPOXY | SOP | GWDIP10,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP10,.44 | compliant | EAR99 |