Filter Your Search
1 - 4 of 4 results
|
R0861P12
Celduc Group
|
Check for Price | Active | 5 V | 75 mW | 335 Ω | 500 V | 2 A | CHANGE-OVER | MOMENTARY | DRY REED RELAY | DC | OPERATE TIME AS PER NO AND RELEASE TIME AS PER NC | 15 mA | 2.8 V | 400 mV | 10 V | 2A@500VDC | 30 mΩ | Random | 100 MΩ | 2.5 ms | 2.5 ms | -25 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 14.2 mm | 10.4 mm | 40.8 mm | 40.8mm x 14.2mm x 10.4mm | 0.0032994665989331978 inch | CELDUC RELAIS | unknown | EAR99 | 8536.49.00.50 | |||||||||
|
R086495
Mersen Electrical Power
|
Check for Price | Active | INLINE/HOLDER | NO | 127 mm | 36 mm | MERSEN S A | compliant | EAR99 | INDICATOR | ELECTRIC FUSE | 100 kA | 32 A | 1.5 kV | 1 kV | END CAP | ||||||||||||||||||||||||||||||||
|
R0866P15
Celduc Group
|
Check for Price | Obsolete | 5 V | 200 mW | 125 Ω | 500 V | 2 A | DPDT | MOMENTARY | WET REED RELAY | DC | OPERATE TIME AS PER NO AND RELEASE TIME AS PER NC | 40 mA | 2.8 V | 400 mV | 7 V | 2A@500VDC | 30 mΩ | Random | 100 MΩ | 4 ms | 4 ms | -25 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM C | NO | SOLDER | 19.8 mm | 10.4 mm | 40.8 mm | 40.8mm x 19.8mm x 10.4mm | 0.0032994665989331978 inch | CELDUC RELAIS | unknown | EAR99 | 8536.49.00.50 | |||||||||
|
R0866P06
Celduc Group
|
Check for Price | Obsolete | 5 V | 200 mW | 125 Ω | 500 V | 2 A | DPDT | MOMENTARY | WET REED RELAY | DC | OPERATE TIME AS PER NO AND RELEASE TIME AS PER NC | 40 mA | 2.8 V | 400 mV | 7 V | 2A@500VDC | 30 mΩ | Random | 100 MΩ | 4 ms | 4 ms | -25 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM C | NO | SOLDER | 19.8 mm | 10.4 mm | 40.8 mm | 40.8mm x 19.8mm x 10.4mm | 0.0032994665989331978 inch | CELDUC RELAIS | unknown | EAR99 | 8536.49.00.50 |