Filter Your Search
1 - 10 of 13 results
|
R09P09S
RECOM Power Inc
|
$15.1182 | Yes | Yes | Active | 9 V | 9 V | 9.9 V | 8.1 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e3 | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | MODULE | , | 7/4 | compliant | EAR99 | RECOM Power | |||||
|
R09P09S/P/X2
RECOM Power Inc
|
$16.5742 | Yes | Yes | Active | 9 V | 9 V | 9.9 V | 8.1 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e3 | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | MODULE | SIP-7/4 | 7/4 | compliant | EAR99 | RECOM Power | |||||
|
R09P09S/X2
RECOM Power Inc
|
$18.0698 | Yes | Yes | Active | 9 V | 9 V | 9.9 V | 8.1 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e3 | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | MODULE | , | 7/4 | compliant | EAR99 | RECOM Power | |||||
|
R09P09S/P
RECOM Power Inc
|
$19.8070 | Yes | Yes | Active | 9 V | 9 V | 9.9 V | 8.1 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e3 | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | MODULE | , | 7/4 | compliant | EAR99 | RECOM Power | |||||
|
R09P09S/P/X2/R6.4
RECOM Power Inc
|
$22.0601 | Yes | Active | 9 V | 9 V | 9.9 V | 8.1 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e3 | 85 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/4 | compliant | EAR99 | RECOM Power | ||||||||
|
R09P09S/X2/R8
RECOM Power Inc
|
$22.1412 | Yes | Active | 9 V | 9 V | 9.9 V | 8.1 V | 8.55 V | 9.45 V | 111 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/4 | compliant | EAR99 | RECOM Power | |||||
|
R09P09S/P/R6.4
RECOM Power Inc
|
$22.4024 | Yes | Active | 9 V | 9 V | 9.9 V | 8.1 V | 8.55 V | 9.45 V | 111 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/4 | compliant | EAR99 | RECOM Power | |||||
|
R09P09S/R6.4
RECOM Power Inc
|
$23.9556 | Yes | Active | 9 V | 9 V | 9.9 V | 8.1 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e3 | 85 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/4 | compliant | EAR99 | RECOM Power | ||||||||
|
R09P09S/P/X2/R8
RECOM Power Inc
|
$24.3733 | Yes | Active | 9 V | 9 V | 9.9 V | 8.1 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e3 | 85 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||
|
R09P09S/R8
RECOM Power Inc
|
$26.4619 | Yes | Active | 9 V | 9 V | 9.9 V | 8.1 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e3 | 85 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/4 | compliant | EAR99 | RECOM Power |