Filter Your Search
1 - 2 of 2 results
|
R10-E1X6-V9.0K
TE Connectivity
|
$21.7074 | Yes | Active | 1.5 W | 9 kΩ | 5 A | 120 V | 5 A | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 7 mA | 115 V | 1000 Vrms | 500 Vrms | 10 GΩ | CSA; UL | 70 °C | 75 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 6 FORM C | NO | SOLDER/QUICK CONNECT | 18.7 mm | 30.2 mm | 29.6 mm | 29.6mm x 18.7mm x 30.2mm | 40 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
R10-E1X6-V90
TE Connectivity
|
$46.8919 | Yes | Active | 1.6 W | 90 Ω | 5 A | 120 V | 5 A | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 12 V | 1000 Vrms | 500 Vrms | 10 GΩ | CSA; UL | 70 °C | 75 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 6 FORM C | NO | SOLDER/QUICK CONNECT | 18.7 mm | 30.2 mm | 29.6 mm | 29.6mm x 18.7mm x 30.2mm | 40 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |