Filter Your Search
1 - 1 of 1 results
|
R10-E2P4-V700
TE Connectivity
|
Check for Price | Yes | Active | 900 mW | 700 Ω | 3 A | 120 V | 3 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 24 V | 1000 Vrms | 500 Vrms | 10 GΩ | CSA; UL | 70 °C | 75 °C | AC/DC | SILVER | PANEL MOUNT | 4 FORM C | NO | SOLDER/QUICK CONNECT | 18.7 mm | 30.2 mm | 24.1 mm | 29.6mm x 18.7mm x 30.2mm | 40 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |