Filter Your Search
1 - 1 of 1 results
|
R10-E2X2-V28
TE Connectivity
|
Check for Price | Yes | Active | 900 mW | 28 Ω | 5 A | 120 V | 5 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 5 V | 1000 Vrms | 500 Vrms | 10 GΩ | CSA; UL | 70 °C | 75 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 18.7 mm | 30.2 mm | 24.1 mm | 29.6mm x 18.7mm x 30.2mm | 40 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity |