Filter Your Search
1 - 1 of 1 results
|
R10-E1Z4-V185
TE Connectivity
|
$29.0059 | Yes | Yes | Active | 900 mW | 185 Ω | 2 A | 120 V | 2 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 42 mA | 12 V | 1000 Vrms | 500 Vrms | 10 GΩ | CSA; UL | 70 °C | 75 °C | DC | SILVER | PANEL MOUNT | 4 FORM C | NO | SOLDER/QUICK CONNECT | 18.7 mm | 30.2 mm | 29.6 mm | 29.6mm x 18.7mm x 30.2mm | 40 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |