Filter Your Search
1 - 1 of 1 results
|
R10-R2X2-V700
TE Connectivity
|
$36.8147 | Yes | Active | 24 V | 900 mW | 700 Ω | 5 A | 120 V | 28 V | 5 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 18 V | 24 V | 5A@120VAC | 5A@28VDC | 1000 Vrms | 500 Vrms | Random | 10 GΩ | CSA; UL | 70 °C | 75 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 10 | 2 FORM C | PLASTIC SEALED | NO | SOLDER/QUICK CONNECT | 18.7 mm | 30.2 mm | 24.1 mm | 29.6mm x 18.7mm x 30.2mm | 0.005001270002540005 inch | 40 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | TE Connectivity |