Filter Your Search
1 - 2 of 2 results
|
R1113Z461B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 2 V | 4.6 V | 230 mV | 150 mA | 1 | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 7 V | 0.0036 % | 0.045 % | 1 | 4.692 V | 4.508 V | CMOS | 2 % | R-PBGA-B4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2x2 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 790 µm | 1.29 mm | 530 µm | RICOH ELECTRONIC DEVICES CO LTD | BGA | VFBGA, BGA4,2x2 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
R1113Z461B-TR-FD
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2 V | 4.6 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 1 | 4.692 V | 4.508 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 4 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 790 µm | 1.29 mm | 530 µm | RICOH ELECTRONIC DEVICES CO LTD | BGA | VFBGA, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |