Parametric results for: r1121n401btl under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: r1121n401btl
Select parts from the table below to compare.
Compare
Compare
R1121N401B-TL-FB
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Obsolete 8 V 4.5 V 4 V 170 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 0.04 % 1 4.08 V 3.92 V CMOS 2 % R-PDSO-G5 e6 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.4 mm RICOH ELECTRONIC DEVICES CO LTD SOT-23 LSSOP, 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
R1121N401B-TL-FA
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Obsolete 8 V 4.5 V 4 V 170 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 0.04 % 1 4.08 V 3.92 V CMOS 2 % R-PDSO-G5 e2 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN SILVER GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.4 mm RICOH ELECTRONIC DEVICES CO LTD SOT-23 LSSOP, 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
R1121N401B-TL
Ricoh Electronic Devices Co Ltd
Check for Price No No Obsolete 8 V 4.5 V 4 V 170 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 9 V 0.028 % 0.04 % 1 4.08 V 3.92 V CMOS 2 % R-PDSO-G5 e0 Not Qualified 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, LEFT YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.4 mm RICOH ELECTRONIC DEVICES CO LTD SOT-23 LSSOP, TSOP5/6,.11,37 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo