Filter Your Search
1 - 2 of 2 results
|
R1140Q281B-TL
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 6 V | 3.3 V | 2.8 V | 180 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6.5 V | 0.0151 % | 0.04 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | SOT-143R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | TSOP, SOT-143R | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
R1140Q281B-TL-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 6 V | 3.3 V | 2.8 V | 180 mV | 140 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.04 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G4 | Not Qualified | 1 | 260 | 5 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.05 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | TSOP, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |