Filter Your Search
1 - 4 of 4 results
|
R1170D221B-TR-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.7 V | 2.2 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.244 V | 2.156 V | CMOS | 2 % | R-XDSO-N6 | e2 | Not Qualified | 6 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN SILVER | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSON, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
R1170D221B-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.7 V | 2.2 V | 150 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.0218 % | 0.1 % | 1 | 2.244 V | 2.156 V | CMOS | 2 % | R-XDSO-N6 | e2/e6 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | VSON | FL6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN SILVER/TIN BISMUTH | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSON, FL6,.11,37 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
R1170D221B-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.2 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.244 V | 2.156 V | CMOS | 2 % | R-PDSO-N6 | e2 | Not Qualified | 6 | PLASTIC/EPOXY | HSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN SILVER | NO LEAD | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SON | HSON, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
R1170D221B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 2.7 V | 2.2 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.244 V | 2.156 V | CMOS | 2 % | R-XDSO-N6 | e0 | Not Qualified | 6 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSON, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |