Filter Your Search
1 - 6 of 6 results
|
R1170S411A-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 4.6 V | 4.1 V | 120 mV | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.1 % | 1 | 4.182 V | 4.018 V | CMOS | 2 % | R-PDSO-F6 | e0 | Not Qualified | 6 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | FLAT | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SOIC | SOF, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
R1170S411A-E2-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 4.6 V | 4.1 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 4.182 V | 4.018 V | CMOS | 2 % | R-PDSO-G6 | e2 | Not Qualified | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN SILVER | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.2 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | SOP, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
R1170S411A-E2-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 4.6 V | 4.1 V | 120 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 7 V | 0.0172 % | 0.1 % | 1 | 4.182 V | 4.018 V | CMOS | 2 % | R-PDSO-G6 | e2 | Not Qualified | 125 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN SILVER | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.2 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | SOP, SOP6,.25,75 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
R1170S411A-E2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 4.6 V | 4.1 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 4.182 V | 4.018 V | CMOS | 2 % | R-PDSO-G6 | e0 | Not Qualified | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.2 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | SOP, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
R1170S411A-TR-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 4.6 V | 4.1 V | 120 mV | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.1 % | 1 | 4.182 V | 4.018 V | CMOS | 2 % | R-PDSO-F6 | e2 | Not Qualified | 6 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN SILVER | FLAT | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SOIC | SOF, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
R1170S411A-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 4.1 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 4.182 V | 4.018 V | CMOS | 2 % | R-PDSO-G6 | e2 | Not Qualified | 6 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN SILVER | GULL WING | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SOIC | HSOP, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |