Filter Your Search
1 - 2 of 2 results
|
R1190S044B-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 16 V | 3.5 V | 4.4 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.23 % | 1 | 4.5188 V | 4.2812 V | 2.7 % | R-PDSO-G6 | e3 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | HALOGEN FREE AND ROHS COMPLIANT, HSOP-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
R1190S044B-E2-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 16 V | 3.5 V | 4.4 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 4.466 V | 4.334 V | 1.5 % | R-PDSO-G6 | e2 | Not Qualified | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN SILVER | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | LEAD FREE, PLASTIC, HSOP-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |