Filter Your Search
1 - 5 of 5 results
|
R1224N502G-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | SWITCHING CONTROLLER | NEW JAPAN RADIO CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
R1224N502G-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3 V | 18.5 V | 2.3 V | 50 mA | YES | BUCK | 360 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e2 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE | YES | TIN SILVER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 | EAR99 | 8542.39.00.01 | |||||||||
|
R1224N502G-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 3 V | 5 V | 18.5 V | 2.3 V | 4.9 V | 5.1 V | 50 mA | 60 µA | YES | BUCK | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | YES | GULL WING | DUAL | NISSHINBO MICRO DEVICES INC | unknown | |||||||||||||||||||||||
|
R1224N502G-TR-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5 V | 18.5 V | 2.3 V | 4.9 V | 5.1 V | 50 mA | YES | BUCK | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e2 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN SILVER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | SOT-23 | LSSOP, | 5 | EAR99 | 8542.39.00.01 | |||||||
|
R1224N502G-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 5 V | 18.5 V | 2.3 V | YES | BUCK | ALSO HAS EXTERNALLY ADJUSTABLE OUTPUT VOLTAGE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G5 | e3 | 1 | 260 | 10 | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | RICOH ELECTRONIC DEVICES CO LTD | unknown | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 |