Filter Your Search
1 - 3 of 3 results
|
R1245S003E-E2-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 12 V | 30 V | 4.5 V | 800 mV | 1.2 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.6 mm | NISSHINBO MICRO DEVICES INC | unknown | ||||||||||||||||
|
R1245S003E-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 12 V | 30 V | 4.5 V | 2.7 A | YES | BUCK | 1.1 MHz | ALSO OPERATES IN ADJUSTABLE OUTPUT VOLTAGE OF 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 | Ricoh | ||||
|
R1245S003E-E2-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | SWITCHING REGULATOR | NEW JAPAN RADIO CO LTD | unknown |