Filter Your Search
1 - 10 of 202 results
|
R1511S076B-E2-KE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 36 V | 8.1 V | 7.6 V | 540 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 50 V | 0.042408 % | 0.12 % | 1 | 7.752 V | 7.448 V | CMOS | 2 % | R-PDSO-G6 | 1 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 6 | PLASTIC/EPOXY | HSOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
R1511S032B-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 1 | 260 | 10 | MATTE TIN | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||
|
R1511S064B-E2-KE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 36 V | 6.9 V | 6.4 V | 590 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 50 V | 0.037248 % | 0.12 % | 1 | 6.528 V | 6.272 V | CMOS | 2 % | R-PDSO-G6 | 1 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 6 | PLASTIC/EPOXY | HSOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
R1511S036B-E2-KE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 36 V | 4.1 V | 3.6 V | 880 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 50 V | 0.022968 % | 0.1 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-G6 | 1 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 6 | PLASTIC/EPOXY | HSOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
R1511S047B-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 1 | 260 | 10 | MATTE TIN | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||
|
R1511S050B-E2-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||||||||
|
R1511S085B-E2-AE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 36 V | 9 V | 8.5 V | 470 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 50 V | 0.0459 % | 0.12 % | 1 | 8.67 V | 8.33 V | CMOS | 2 % | R-PDSO-G6 | e3 | 1 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 6 | PLASTIC/EPOXY | HSOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
R1511S059B-E2-AE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 36 V | 6.4 V | 5.9 V | 590 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 50 V | 0.034928 % | 0.12 % | 1 | 6.018 V | 5.782 V | CMOS | 2 % | R-PDSO-G6 | e3 | 1 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 6 | PLASTIC/EPOXY | HSOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
R1511S045B-E2-AE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 36 V | 5 V | 4.5 V | 710 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 50 V | 0.0279 % | 0.1 % | 1 | 4.59 V | 4.41 V | CMOS | 2 % | R-PDSO-G6 | e3 | 1 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 6 | PLASTIC/EPOXY | HSOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
R1511S053B-E2-AE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 36 V | 5.8 V | 5.3 V | 640 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 50 V | 0.032012 % | 0.12 % | 1 | 5.406 V | 5.194 V | CMOS | 2 % | R-PDSO-G6 | e3 | 1 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 6 | PLASTIC/EPOXY | HSOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |