Filter Your Search
1 - 2 of 2 results
|
R15P22005D
RECOM Power Inc
|
$9.1776 | Yes | Active | 15 V | 20 V | 16.5 V | 13.5 V | 19 V | 21 V | 2 | NO | NO | -5V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | 90 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
R15P22005D/P
RECOM Power Inc
|
$9.5482 | Yes | Active | 15 V | 20 V | 16.5 V | 13.5 V | 19 V | 21 V | 2 | NO | NO | -5V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | 90 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |