Filter Your Search
1 - 3 of 3 results
|
R1SE-0505-R
RECOM Power Inc
|
$3.1724 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | e1 | 85 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.25 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
R1SE-0505/H2-R
RECOM Power Inc
|
$3.4315 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | e1 | 100 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 6.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
R1SE-0505
RECOM Power Inc
|
$3.5236 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | e1 | 85 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.25 mm | RECOM POWER GMBH | SMD-8/5 | compliant | EAR99 | RECOM Power |