Filter Your Search
1 - 10 of 57 results
|
R1Z-1212-R
RECOM Power Inc
|
$13.4566 | Yes | Yes | Active | 12 V | 12 V | 12.6 V | 11.4 V | 11.76 V | 12.24 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-G6 | 70 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SFM | , | 10/6 | compliant | EAR99 | RECOM Power | |||||||
|
R1Z-123.3
RECOM Power Inc
|
$13.5646 | Yes | Yes | Active | 12 V | 3.3 V | 12.6 V | 11.4 V | 3.234 V | 3.366 V | 303 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-G6 | e1 | Not Qualified | 70 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SFM | ROHS COMPLIANT, SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1Z-1212
RECOM Power Inc
|
$13.6730 | Yes | Yes | Active | 12 V | 12 V | 12.6 V | 11.4 V | 11.76 V | 12.24 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-G6 | e1 | 70 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SFM | ROHS COMPLIANT, SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | |||||
|
R1Z-1215-R
RECOM Power Inc
|
$13.8396 | Yes | Yes | Active | 12 V | 15 V | 12.6 V | 11.4 V | 14.7 V | 15.3 V | 66 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-G6 | Not Qualified | 70 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SFM | ROHS COMPLIANT, SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1Z-123.3/P-R
RECOM Power Inc
|
$14.1159 | Yes | Yes | Active | 12 V | 3.3 V | 12.6 V | 11.4 V | 3.234 V | 3.366 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-G6 | 70 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SFM | , | 10/6 | compliant | EAR99 | RECOM Power | |||||||
|
R1Z-1209/P
RECOM Power Inc
|
$14.2593 | Yes | Yes | Active | 12 V | 9 V | 12.6 V | 11.4 V | 8.82 V | 9.18 V | 111 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-G6 | e1 | Not Qualified | 70 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SFM | ROHS COMPLIANT, SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1Z-1212/P
RECOM Power Inc
|
$14.2593 | Yes | Yes | Active | 12 V | 12 V | 12.6 V | 11.4 V | 11.76 V | 12.24 V | 84 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-G6 | e1 | Not Qualified | 70 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SFM | SOP, GWDIP6/10,.48 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1Z-1215/P
RECOM Power Inc
|
$14.2593 | Yes | Yes | Active | 12 V | 15 V | 12.6 V | 11.4 V | 14.7 V | 15.3 V | 66 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-G6 | e1 | Not Qualified | 70 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SFM | ROHS COMPLIANT, SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1Z-1209/P-R
RECOM Power Inc
|
$14.5135 | Yes | Yes | Active | 12 V | 9 V | 12.6 V | 11.4 V | 8.82 V | 9.18 V | 111 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-G6 | Not Qualified | 70 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SFM | SOP, GWDIP6/10,.48 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1Z-1215/P-R
RECOM Power Inc
|
$14.5135 | Yes | Yes | Active | 12 V | 15 V | 12.6 V | 11.4 V | 14.7 V | 15.3 V | 66 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-G6 | Not Qualified | 70 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SFM | SOP, GWDIP6/10,.48 | 10/6 | compliant | EAR99 | RECOM Power |