Filter Your Search
1 - 10 of 19 results
|
R26-32.768-12.5
Raltron Electronics Corporation
|
$0.0848 | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/YEAR | 35 kΩ | 12.5 pF | D2.0XH6.5 (mm)/D0.079XH0.256 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.5 (mm)/D0.079XH0.256 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | |||||||||
|
R26-32.768-6
Raltron Electronics Corporation
|
$0.1181 | Yes | Active | 32.768 kHz | 20 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | |||||||||
|
R26-32.768-12.5-EXT-5PPM
Raltron Electronics Corporation
|
$0.1219 | Yes | Active | 32.768 kHz | 5 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 2.1mm X 6.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 2.1mm X 6.2mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.10 | |||||||||
|
R26-32.768-6-5
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 5 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | 2.1mm X 6.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 2.1mm X 6.2mm | RALTRON ELECTRONICS CORP | compliant | ||||||||||
|
R26-32.768-12.5-CL61-NS1
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0068 % | 5 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 2.0mm x 6.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 2.0mm x 6.5mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.10 | |||||||||
|
R26-32.768-12.5-EXT-SMD-TR
Raltron Electronics Corporation
|
Check for Price | Active | 32.768 kHz | 20 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin (Sn) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | SMD, 2 PIN | ||||||||
|
R26-32.768-12.5-5
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 5 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 2.1mm X 6.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 2.1mm X 6.2mm | RALTRON ELECTRONICS CORP | compliant | ||||||||||
|
B39431-R2632-B110
TDK Epcos
|
Check for Price | Obsolete | 433.92 MHz | 0.0147 % | D9.35XH3.3 (mm) | 85 °C | 2-PORT | 0.075 | 9.5 dB | 1.8 pF | -45 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.35XH3.3 (mm) | EPCOS AG | unknown | METAL CAN, TO-39, 3 PIN | ||||||||||||
|
R26-32.768-12.5-SMD-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 1.9mm x 6.1mm | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 60 °C | SURFACE MOUNT | YES | TIN | 1.9mm x 6.1mm | RALTRON ELECTRONICS CORP | unknown | SMD, 2 PIN | |||||||
|
R26-32.768-6-EXT
Raltron Electronics Corporation
|
Check for Price | Obsolete | 32.768 kHz | 20 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | 2.1mm X 6.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 2.1mm X 6.2mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 |