Filter Your Search
1 - 6 of 6 results
|
R271007
Littelfuse Inc
|
Check for Price | Active | 32 V | 32 V | 7 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 300 A... more | 10 J | 50 A | 5 s | CSA; UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | END CAP | 5.715 mm | 2.032 mm | LITTELFUSE INC | unknown | EAR99 | |||
|
R271005
Littelfuse Inc
|
Check for Price | Active | 32 V | 32 V | 5 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 300 A... more | 3 J | 50 A | 1 s | CSA; UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | END CAP | 5.715 mm | 2.032 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ||
|
R271003
Littelfuse Inc
|
Check for Price | Active | 60 V | 60 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 60 VDC: 300 A... more | 1 J | 50 A | 1 s | CSA; UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | END CAP | 5.715 mm | 2.032 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ||
|
R271002
Littelfuse Inc
|
Check for Price | Active | 60 V | 60 V | 2 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 60 VDC: 300 A... more | 50 A | 1 s | CSA; UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | END CAP | 5.715 mm | 2.032 mm | LITTELFUSE INC | unknown | EAR99 | ||||
|
R271001
Littelfuse Inc
|
Check for Price | Active | 60 V | 60 V | 1 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 60 VDC: 300 A... more | 50 A | 1 s | CSA; UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | END CAP | 5.715 mm | 2.032 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||
|
R271004
Littelfuse Inc
|
Check for Price | Active | 60 V | 60 V | 4 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 60 VDC: 300 A... more | 2 J | 50 A | 1 s | CSA; UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | END CAP | 5.715 mm | 2.032 mm | LITTELFUSE INC | unknown | EAR99 |