Filter Your Search
1 - 4 of 4 results
|
R3N-2013-23-1012-WTL
Altech Corporation
|
$10.7100 | Yes | Active | POWER/SIGNAL RELAY | ALTECH CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
R3N-2013-23-1012-WTLD
American ZETTLER Inc
|
Check for Price | Yes | Active | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
R3N-2013-23-1012-WTL
Relpol SA
|
Check for Price | Yes | Active | 12 V | 900 mW | 160 Ω | 10 A | 250 V | 24 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9.6 V | 1.2 V | 13.2 V | 10A@250VAC | 10A@24VDC | 100 mΩ | Random | 13 ms | 3 ms | CE; CSA; CUL; EAC; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Nickel | PANEL MOUNT | 11 | 3 FORM C | IP40; RT1 | NO | QUICK CONNECT | 21 mm | 35.5 mm | 27.4 mm | 27.4mm x 21mm x 35.5mm | RELPOL S A | unknown | |||
|
R3N-2013-23-1012-WTL
American ZETTLER Inc
|
Check for Price | Yes | Active | AMERICAN ZETTLER INC | compliant | EAR99 |