Filter Your Search
1 - 10 of 25,642 results
|
PWR2615W3R30JE
Bourns Inc
|
$0.8570 | Yes | Yes | Active | 3.3 Ω | 5 % | 1 W | 2615 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin (Sn) | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | |||
|
PWR2615W1R50JE
Bourns Inc
|
$0.8570 | Yes | Yes | Active | 1.5 Ω | 5 % | 1 W | 2615 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin (Sn) | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | SMT, 2615 | compliant | EAR99 | 8533.21.00.80 | |||
|
PWR2615W3900JE
Bourns Inc
|
$0.8570 | Yes | Yes | Active | 390 Ω | 5 % | 1 W | 2615 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin (Sn) | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | |||
|
PWR2615W2R00FE
Bourns Inc
|
$0.8975 | Yes | Yes | Active | 2 Ω | 1 % | 1 W | 2615 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin (Sn) | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | SMT, 2615 | compliant | EAR99 | 8533.21.00.80 | Bourns | ||
|
PWR2615W11R3FE
Bourns Inc
|
$0.8975 | Yes | Yes | Active | 11.3 Ω | 1 % | 1 W | 2615 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin (Sn) | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | |||
|
PWR2615W1401FE
Bourns Inc
|
$0.8975 | Yes | Yes | Active | 1.4 kΩ | 1 % | 1 W | 2615 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin (Sn) | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | SMT, 2615 | compliant | EAR99 | 8533.21.00.80 | |||
|
PWR2615W8250FE
Bourns Inc
|
$0.8975 | Yes | Yes | Active | 825 Ω | 1 % | 1 W | 2615 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin (Sn) | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Bourns | ||
|
PWR2615W4990FE
Bourns Inc
|
$0.8975 | Yes | Yes | Active | 499 Ω | 1 % | 1 W | 2615 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin (Sn) | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | SMT, 2615 | compliant | EAR99 | 8533.21.00.80 | Bourns | ||
|
PWR2615W22R0FE
Bourns Inc
|
$0.8975 | Yes | Active | 22 Ω | 1 % | 1 W | 2615 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | TIN | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Bourns | |||
|
PWR2615W1000FE
Bourns Inc
|
$0.8975 | Yes | Yes | Active | 100 Ω | 1 % | 1 W | 2615 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin (Sn) | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 |