Filter Your Search
1 - 4 of 4 results
|
R45101.5MRL
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 125 V | 125 V | 1.5 A | VERY FAST | ELECTRIC FUSE | 50 A | CSA; METI; PSE; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
R451015.MR
Littelfuse Inc
|
Check for Price | No | Obsolete | 65 V | 65 V | 15 A | VERY FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 20 SEC AT 200% RATED CURRENT | 97 J | 50 A | 20 s | CSA; UL | e0 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8536.10.00.40 | ||
|
R45101.5MR
Littelfuse Inc
|
Check for Price | No | Obsolete | 125 V | 125 V | 1.5 A | VERY FAST | ELECTRIC FUSE | 50 A | CSA; UL | e0 | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8536.10.00.40 | ||||||
|
R451015.MRL
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 65 V | 65 V | 15 A | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 20 SEC AT 200% RATED CURRENT | 97 J | 50 A | 20 s | CSA; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |