Filter Your Search
1 - 2 of 2 results
|
R4N-2014-23-5120-WTL
Altech Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | ALTECH CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
R4N-2014-23-5120-WTL
Relpol SA
|
Check for Price | Yes | Active | 1.36 W | 3.77 kΩ | 6 A | 250 V | 24 V | 6 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE (AC): 96 V, COIL RELEASE VOLTAGE(AC): 24 V, WITH INDICATOR | 11 mA | 120 V | 6A@250VAC | 6A@24VDC | 10 ms | 8 ms | CE; CSA; CUL; EAC; LR; UL; VDE | e4 | -40 °C | 55 °C | AC/DC | SOCKET MOUNT | IP40; RT1 | NO | GOLD FLASH | SNAP ON | 21 mm | 35.5 mm | 27.4 mm | 27.4mm x 21mm x 35.5mm | RELPOL S A | unknown | EAR99 | 8536.41.00.20 |