Filter Your Search
1 - 3 of 3 results
|
R5523N001B-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 V | 750 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.2 V | YES | R-PDSO-G5 | Not Qualified | e2/e6 | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN SILVER/TIN BISMUTH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
R5523N001BTR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 V | 750 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 2.2 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e6/e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH/TIN SILVER | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, | 5 | unknown | |||||||
|
R5523N001B-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | OPEN-DRAIN | 750 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 45 µA | 5.5 V | 2.2 V | YES | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 11 | 5 | PLASTIC | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 |