Filter Your Search
1 - 4 of 4 results
|
R-555.0PA
RECOM Power Inc
|
$29.5525 | Yes | Yes | Active | 12 V | 5 V | 18 V | 7 V | 3 V | 5.5 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 % | 2 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 25 W | R-PSMA-T12 | e3 | EAC, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||||
|
R-555.0DA
RECOM Power Inc
|
$32.8217 | Yes | Active | 12 V | 5 V | 18 V | 7 V | 3 V | 5.5 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 % | 2 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 25 W | R-PSMA-T12 | e3 | EAC, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||
|
R5550K001A-TR
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 3.3 V | 2.3 V | 5.5 V | 15 µA | +0.5V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | S-PDSO-N4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SQUARE | YES | NO LEAD | DUAL | NISSHINBO MICRO DEVICES INC | compliant | Nisshinbo | ||||||||||||||||||||||||||||||||||
|
R5550K001A-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | NOT SPECIFIED | NOT SPECIFIED | RICOH ELECTRONIC DEVICES CO LTD | unknown | EAR99 | Ricoh | 8542.39.00.01 | 2018-05-31 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |