Filter Your Search
1 - 1 of 1 results
|
R596812100
Radiall
|
Check for Price | Yes | Obsolete | 432 mW | 330 Ω | 8 GHz | 500000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | COIL VOLTAGE 6V ALSO AVAILABLE | 50 Ω | 36 mA | 12 V | 5 W | 0.8 dB | 30 dB | 4 ms | 1 ms | 4 ms | 1.4 | -25 °C | 85 °C | SURFACE MOUNT-STRAIGHT | IP67 | NO | SOLDER | 10.4 mm | 7 mm | 13.4 mm | 13.4mm x 10.4mm x 7mm | RADIALL S A | ROHS COMPLIANT | compliant | EAR99 | Radiall |