Filter Your Search
1 - 6 of 6 results
|
R5F100MJAFB#30
Renesas Electronics Corporation
|
$3.2741 | Yes | Yes | Active | MICROCONTROLLER, CISC | 3 | RENESAS ELECTRONICS CORP | LFQFP | , | 80 | PLQP0080KB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||
|
R5F100MJAFB#10
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | 16 | 32 MHz | 262144 | 20480 | RL78 | 20 MHz | 74 | 13 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 4 | 8 | 8 | YES | FLASH | 8.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | 80 | PLQP0080KB | compliant | Renesas Electronics | |||||||
|
R5F100MJAFB#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | MICROCONTROLLER, CISC | 3 | RENESAS ELECTRONICS CORP | LFQFP | , | 80 | PLQP0080KB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||
|
R5F100MJAFB#X0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 262144 | 20480 | 20 MHz | 74 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 80 | PLQP0080KE | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||
|
R5F100MJAFB#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 262144 | 20480 | 20 MHz | 74 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 80 | PLQP0080KE | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||
|
R5F100MJAFB
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 262144 | 20480 | RL78 | 20 MHz | 74 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ | NO | NO | YES | YES | 2 | 8 | YES | FLASH | 8.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP80,.55SQ,20 | compliant | 8542.31.00.01 | Renesas Electronics |