Filter Your Search
1 - 1 of 1 results
|
R5F104BCANA#U0
Renesas Electronics Corporation
|
$2.8246 | Yes | Yes | Obsolete | 16 | 32 MHz | 32768 | 4096 | RL78 | 20 MHz | 28 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, LCC32,.2SQ,20 | 32 | PWQN0032KB | compliant | 8542.31.00.01 | Renesas Electronics |