Filter Your Search
1 - 10 of 15 results
|
R5F104EEGNA#W0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 5632 | RL78 | 20 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 9.3 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | HWQFN-40 | 40 | PWQN0040KC | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F104EEDNA#W0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 5632 | RL78 | 20 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, | 40 | PWQN0040KC | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F104EEANA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 5632 | RL78 | 20 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | HWQFN-40 | 40 | PWQN0040KC | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F104EEGNA#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 65536 | 5632 | RL78 | 20 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 9.3 mA | 5.5 V | 3 V | S-PQCC-N40 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | HWQFN-40 | 40 | PWQN0040KD | compliant | Renesas Electronics | ||||||
|
R5F104EEANA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 65536 | RL78 | 20 MHz | 36 | 11 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N40 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, | 40 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
R5F104EEDNA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 5632 | RL78 | 20 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, | 40 | PWQN0040KC | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F104EEGNA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 5632 | RL78 | 20 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 9.3 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | HWQFN-40 | 40 | PWQN0040KC | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F104EEANA#00
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 65536 | 5632 | RL78 | 20 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 3 V | S-PQCC-N40 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | HWQFN-40 | 40 | PWQN0040KD | compliant | Renesas Electronics | ||||||||
|
R5F104EEANA#W0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 5632 | RL78 | 20 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | HWQFN-40 | 40 | PWQN0040KC | unknown | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F104EEDNA
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 32 MHz | 65536 | 5632 | RL78 | 32 MHz | 32 | 11 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 8.7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | QCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | 3A991.A.2 |