Filter Your Search
1 - 6 of 6 results
|
R5F104MFAFA#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 98304 | 12288 | RL78 | 20 MHz | 74 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 3 V | S-PQFP-G80 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | QFP80,.63SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 80 | PLQP0080JB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
R5F104MFAFA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 98304 | 12288 | RL78 | 20 MHz | 74 | 11 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 10.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 80 | compliant | 8542.31.00.01 | Renesas Electronics | LQFP, QFP80,.68SQ | ||||||||||||||
|
R5F104MFAFA#10
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 98304 | 12288 | RL78 | 20 MHz | 74 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 3 V | S-PQFP-G80 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.63SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 80 | PLQP0080JB | compliant | Renesas Electronics | LQFP-80 | |||||||
|
R5F104MFAFA#X0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 98304 | 12288 | RL78 | 20 MHz | 74 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | QFP80,.63SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 80 | PLQP0080JB | compliant | 8542.31.00.01 | Renesas Electronics | LQFP-80 | |||
|
R5F104MFAFA#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 98304 | 12288 | RL78 | 20 MHz | 74 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | QFP80,.63SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 80 | PLQP0080JB | compliant | 8542.31.00.01 | Renesas Electronics | LQFP-80 | |||
|
R5F104MFAFA#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 98304 | 12288 | RL78 | 20 MHz | 74 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 3 V | S-PQFP-G80 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | QFP80,.63SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 80 | PLQP0080JB | compliant | 8542.31.00.01 | Renesas Electronics |