Filter Your Search
1 - 6 of 6 results
|
R5F104MJDFB#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 32 MHz | 262144 | 24576 | RL78 | 20 MHz | 74 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 3 V | S-PQFP-G80 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | , | 80 | PLQP0080KB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F104MJDFB#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 32 MHz | 262144 | 24576 | RL78 | 20 MHz | 74 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 3 V | S-PQFP-G80 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | , | 80 | PLQP0080KB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F104MJDFB#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 262144 | 24576 | RL78 | 20 MHz | 74 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP-80 | 80 | PLQP0080KE | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F104MJDFB#10
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 262144 | 24576 | RL78 | 20 MHz | 74 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 3 V | S-PQFP-G80 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LFQFP-80 | unknown | |||||||||||||||
|
R5F104MJDFB#X0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 262144 | 24576 | RL78 | 20 MHz | 74 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP80,.55SQ,20 | 80 | PLQP0080KE | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F104MJDFB
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 32 MHz | 262144 | 24576 | RL78 | 32 MHz | 74 | 11 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 10.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | 3A991.A.2 |