Filter Your Search
1 - 10 of 312 results
|
R5F109GCJNA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 44 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 9 | 5 | 8 | 8 | YES | FLASH | 8.2 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||
|
R5F109GEJFB
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 44 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 9 | 5 | 8 | 8 | YES | FLASH | 8.2 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||
|
R5F109GBJNA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 24576 | 1536 | RL78 | 20 MHz | 44 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 9 | 5 | 8 | 8 | YES | FLASH | 8.2 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||
|
R5F109BAKNA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 16384 | 1024 | RL78 | 20 MHz | 28 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 6 | 5 | 8 | 8 | YES | FLASH | 8.2 mA | 5.5 V | 2.7 V | S-PQCC-N32 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||
|
R5F10968KSP
Renesas Electronics Corporation
|
Check for Price | Active | MICROCONTROLLER | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R5F109BCJNA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 28 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 6 | 5 | 8 | 8 | YES | FLASH | 8.2 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||
|
R5F109AEKSP#X0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 26 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 6 | 5 | 8 | 8 | YES | FLASH | 8.2 mA | 5.5 V | 2.7 V | R-PDSO-G30 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | LSSOP | 30 | PLSP0030JB | Renesas Electronics | |||||||
|
R5F1096DJSP#X0G
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 49152 | 3072 | RL78 | 20 MHz | 16 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 5 | 3 | 8 | 8 | YES | FLASH | 8.2 mA | 5.5 V | 1.8 V | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | LSSOP | 20 | PLSP0020JC | Renesas Electronics | , | ||||||
|
R5F109LECJFB#10
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 58 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 11 | 5 | 8 | 8 | YES | FLASH | 8.2 mA | 5.5 V | 1.8 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | compliant | LQFP | 64 | PLQP0064KF | Renesas Electronics | 3A991 | ||||||||
|
R5F109BDKNA#G0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 49152 | 3072 | RL78 | 20 MHz | 28 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 6 | 5 | 8 | 8 | YES | FLASH | 8.2 mA | 5.5 V | 2.7 V | S-PQCC-N32 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | HWQFN | 32 | PWQN0032KB | Renesas Electronics |