Filter Your Search
1 - 1 of 1 results
|
R5F10BGELNA#G5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 44 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 10 | 4 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 2.7 V | S-PQCC-N48 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | HVQFN | , | 48 | PVQN0048KG | compliant | 8542.31.00.01 | Renesas Electronics |