Filter Your Search
1 - 1 of 1 results
|
R5F10EBAGNA#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 16384 | 2048 | RL78 | 32 MHz | 26 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES WITH 1.6V MIN @ 4MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 6 | 3 | 8 | 8 | YES | FLASH | 7.5 mA | 3.6 V | 3 V | S-XQCC-N32 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HWQFN | 32 | PWQN0032KE | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |