Filter Your Search
1 - 1 of 1 results
|
R5F110MJAFB#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 262144 | 16384 | RL78 | 20 MHz | 59 | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 8.5 mA | 3.6 V | 3 V | S-PQFP-G80 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | 80 | PLQP0080KB | compliant | 8542.31.00.01 | Renesas Electronics |