Filter Your Search
1 - 3 of 3 results
|
R5F212A8SNFP#V2
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 65536 | 3072 | R8C | 20 MHz | 55 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 20 mA | 5.5 V | 3 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KB | compliant | Renesas Electronics | ||||||||||||||||||||
|
R5F212A8SNFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 65536 | 3072 | R8C | 20 MHz | 57 | 7 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY AT 5 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 8542.31.00.01 | ||||
|
R5F212A8SNFP#X6
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 65536 | 3072 | R8C | 20 MHz | 55 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 20 mA | 5.5 V | 3 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KB | compliant | Renesas Electronics |