Filter Your Search
1 - 2 of 2 results
|
R5F21388ANFP#U1
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 65536 | 6144 | YES | CMOS | FLASH | 15 mA | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||||
|
R5F21388ANFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 20 MHz | 76 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES MINI 1.8 VOLT AT 5 MHZ | YES | NO | YES | YES | FLASH | 5.5 V | 2.7 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | 80 |