Filter Your Search
1 - 3 of 3 results
|
R5F2LA88ANFP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 8 | 20 MHz | 65536 | 3584 | R8C | 20 MHz | 72 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | FIXED POINT | YES | NO | NO | 3 | 8 | 8 | YES | FLASH | 11 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||
|
R5F2LA88ANFP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 65536 | 3584 | R8C | 20 MHz | 72 | 5 | YES | 5 V | MICROCONTROLLER | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 8 | 8 | YES | FLASH | 11 mA | 5.5 V | 2.7 V | S-PQFP-G80 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | LQFP | 80 | PLQP0080KB | Renesas Electronics | ||||||||||
|
R5F2LA88ANFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 65536 | 3584 | R8C | 20 MHz | 72 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 8 | 8 | YES | FLASH | 11 mA | 5.5 V | 2.7 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | 80 | unknown | 8542.31.00.01 | PLQP0080KB | Renesas Electronics |